4-1825059-9

Heilind Number:AMP4-1825059-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1825059-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF10S04=DIP SWT,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1825059-9
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP4-1825059-9

Detailed Description

Easily control your electronic devices with the ADF10S04=DIP SWT,FLUSH,SMT-GW. This sleek and durable surface mount switch features 10 positions, each designed for precise functionality. Crafted with copper alloy contacts, it ensures reliable performance with a 1A amperage rating and a rated voltage of 5VDC. The SPST contact configuration guarantees seamless operation, while the flush slide actuator type offers smooth and efficient switching. With a pitch of 2.54mm (.1 in), it's perfect for various applications. The black housing and white actuator add a touch of style to your setup. Rest assured, this switch is RoHS compliant, making it an environmentally friendly choice. Upgrade your control system with this high-quality switch today.