| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1825137-8 |
| Amperage: | 5 A |
| Mount Type: | Solder |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - Off - (On) |
| Termination Type: | Wire Lugs |
| Rated Voltage: | 125 VAC, 28 VDC |
| Toggle Style: | Large Flat with Bushing |
| Sealed: | Yes |
| SKU: | AMP4-1825137-8 |
4-1825137-8
Specifications
Detailed Description
Enhance your electronic projects with the A107P3ZQ04 toggle switch. Featuring a durable copper contact with silver plating, this switch ensures reliable performance. Its SPDT configuration and 5A amperage rating make it ideal for various applications. The toggle style, with a large flat bushing, offers easy operation, while the terminal seal guarantees protection. With a threaded bushing type and wire lug termination, installation is simple. RoHS compliant and suitable for both 125VAC and 28VDC, this switch is a versatile and eco-friendly choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1825136-5 | ![]() |


