| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1825139-5 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | DP3T |
| Switch Operation: | (On) - On - (On) |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC, 28 VDC |
| Toggle Style: | Baton Standard |
| Sealed: | Yes |
| SKU: | AMP4-1825139-5 |
4-1825139-5
Specifications
Detailed Description
Enhance your electrical panel with the A215SYZQ04 Toggle Switch, a durable and reliable component designed for seamless operation. Featuring a DP3T contact configuration with a 5A amperage rating, this switch ensures efficient power control. The silver-plated copper contacts guarantee optimal conductivity, while the terminal seal provides added protection. With a threaded bushing for secure mounting, it offers versatility in installation. Its (On) - On - (On) switch operation and baton standard toggle style make it easy to use. Suitable for both 125 VAC and 28 VDC applications, it meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your setup with this high-quality toggle switch.

