| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879005-8 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879005-8 |
4-1879005-8
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Power Resistor, featuring a 1 W power rating and a resistance of 110 KΩ. Designed for Surface Mount installation, this Thick Film element guarantees reliable performance in a compact 6.4 x 3.2 x .6 mm package. With a tolerance of 5% and a rated voltage of 200 V, it's suitable for a wide range of applications. Trust in the durability and precision of our Surface Mount Resistors for your engineering needs.

