| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879011-5 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879011-5 |
4-1879011-5
| Heilind Number: | AMP4-1879011-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879011-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our SMF2 15K 5% power resistor. Designed for precision performance, this surface mount component boasts a power rating of 2W and a resistance of 15 KΩ, making it a reliable choice for various applications. With a rated voltage of 300V and solder termination type, it ensures secure connectivity. The compact dimensions of 6.7 x 4 x 3.55 mm and metal film element construction guarantee space-saving efficiency and durability. Compliant with RoHS standards, this resistor is not only high-quality but also environmentally friendly. Upgrade your projects with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


