| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879021-3 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 5.6 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879021-3 |
4-1879021-3
| Heilind Number: | AMP4-1879021-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879021-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMW3 5R6 5% Power Resistor, a high-quality component designed for reliable performance. With a power rating of 3W and a rated voltage of 500V, this surface mount resistor is suitable for a wide range of applications. Featuring wirewound construction and a tolerance of 5%, it guarantees precision and durability. The solder termination type makes installation easy, while its compact dimensions of 10.5 x 5.5 x 5 mm ensure versatility in placement. Trust in this resistor for efficient power management in your circuit designs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


