| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SMW36R8JT |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 6.8 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879021-5 |
SMW36R8JT
| Heilind Number: | AMP4-1879021-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SMW36R8JT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SMW3 6R8 5% Power Resistor, a high-performance component suitable for a wide range of applications. With a power rating of 3W and a resistance of 6.8Ω, it ensures reliable operation even in demanding conditions. This surface mount resistor, compliant with RoHS regulations, features wirewound construction for optimal performance. Its compact dimensions of 10.5 x 5.5 x 5mm and solder termination make it easy to integrate into your designs. Trusted by leading manufacturers, this resistor is essential for achieving precision and stability in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


