| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879021-7 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 8.2 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879021-7 |
4-1879021-7
Specifications
Detailed Description
Enhance your electronic projects with the SMW3 8R2 5% Surface Mount Power Resistor. Designed for optimal performance, this wirewound resistor offers a power rating of 3 W and a resistance of 8.2 Ω, ensuring reliable operation in high-voltage applications up to 500 V. With a compact surface mount design and solder termination, it's easy to integrate into your circuit board. The 5% tolerance and RoHS compliance guarantee precision and environmental responsibility. Elevate your power management with this essential component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


