4-1879022-1

Heilind Number:AMP4-1879022-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879022-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMF3 15K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879022-1
Power Rating:3 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879022-1

Detailed Description

Enhance your circuitry with the SMF3 15K 5% Power Resistor. This high-quality component boasts a power rating of 3W, making it ideal for demanding applications. With a resistance of 15 KΩ and a rated voltage of 500V, it ensures reliable performance. The surface mount design and solder termination type simplify installation, while the compact dimensions of 10.5 x 5.5 x 5mm save valuable space on your PCB. Crafted with precision, this metal film resistor guarantees accuracy with a tolerance of 5%. RoHS compliant, it meets environmental standards without compromising on efficiency. Trust in its durability and efficiency for your electronic projects.