4-1879026-2

Heilind Number:AMP4-1879026-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879026-2
ECAD Model:
3D Model

Description:

YR1 0.1% 261K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879026-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:261 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879026-2

Detailed Description

Achieve precise resistance with our YR1 through hole resistor, boasting a low tolerance of 0.1%. Designed with a thin film element, it guarantees accuracy in electronic circuits. With a resistance of 261 KΩ and a power rating of .25 W, it can handle up to 250 V. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating smoothly in a wide temperature range from -65 to 155 °C, it is suitable for diverse applications. Plus, with a temperature coefficient of ±15 ppm/°C, it maintains stability even in fluctuating environments. This resistor is a reliable choice for demanding projects, offering high performance and durability. Please note that it is not RoHS compliant.