4-1879026-8

Heilind Number:AMP4-1879026-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879026-8
ECAD Model:
3D Model

Description:

YR1 0.1% 287K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879026-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:287 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879026-8

Detailed Description

Enhance precision in your electronic applications with our YR1 Thin Film Resistor. With a resistance of 287 KΩ and a tolerance of 0.1%, this reliable component ensures accurate performance even in extreme temperature conditions ranging from -65 to 155 °C. Operating at a rated voltage of 250 V and a power rating of .25 W, it guarantees efficient power handling. Featuring tinned copper leads for secure termination, this axial leaded resistor measures 6.3 x 2.3 mm, making it suitable for various through-hole mounting applications. Its temperature coefficient of ±15 ppm/°C further contributes to its stability. Perfect for use in a wide range of electronic devices, this component is a valuable addition to your toolkit. Note: This product is not RoHS compliant.