| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879028-1 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 8.06 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879028-1 |
4-1879028-1
Specifications
Detailed Description
Enhance precision in your electronic circuits with this cutting-edge RN 0805 resistor. Measuring 2 x 1.25 x .55 mm, this surface-mount component features a thin film element for optimal performance. With a resistance of 8.06 Ω and a tolerance of .1%, it ensures accurate signal control. Operating at a power rating of .1 W and a rated voltage of 100 V, it meets the demands of various applications. Its solder termination type and two terminations make for easy and secure installation. Trust in its high-quality construction for reliable and long-lasting functionality.

