| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879028-5 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 8.87 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879028-5 |
4-1879028-5
Specifications
Detailed Description
Enhance precision in your electronic circuits with this cutting-edge 0805 thin film resistor. Boasting a resistance of 8.87 Ω with a tolerance of 0.1% and a low temperature coefficient of ±10PPM, this surface-mount component ensures stable and accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is ideal for a wide range of applications. With its solder termination and compact dimensions of 2 x 1.25 x 0.55 mm, it offers easy integration onto your PCB. Trust in this high-quality resistor for reliable operation in your projects.

