4-1879071-2

Heilind Number:AMP4-1879071-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879071-2
ECAD Model:
3D Model

Description:

THS50 180R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879071-2
Power Rating:50 W
Termination Type:Solder Lug
Resistance:180 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879071-2

Detailed Description

Enhance your electronic projects with the THS50 180R 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 50W and a resistance of 180Ω, this wirewound resistor guarantees efficient operation even under demanding conditions. Featuring solder lug termination and compliance with RoHS standards, it ensures easy installation and environmental friendliness. Its compact dimensions of 72.5 x 17 x 30mm make it suitable for various chassis mount configurations. Trust in its quality and precision to optimize the performance of your circuitry.