4-1879073-1

Heilind Number:AMP4-1879073-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879073-1
ECAD Model:
3D Model

Description:

THS10 560R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879073-1
Power Rating:10 W
Termination Type:Solder Lug
Resistance:560 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879073-1

Detailed Description

Elevate your power applications with the THS10 560R 5% Chassis Mount Resistor. This robust component boasts a power rating of 10W and a resistance of 560Ω, ensuring reliable performance in demanding environments. With a rated voltage of 160V DC and wirewound element type, it delivers precise and efficient operation. Its solder lug termination type and compact dimensions of 30 x 17 x 9mm make it easy to install, while RoHS compliance guarantees environmental responsibility. Trust in this resistor for optimal power management in your projects.