4-1879074-2

Heilind Number:AMP4-1879074-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879074-2
ECAD Model:
3D Model

Description:

THS15 5K6 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879074-2
Power Rating:15 W
Termination Type:Solder Lug
Resistance:5.6 KΩ
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879074-2

Detailed Description

Introducing the THS15 5K6 5% Power Resistor, a high-quality component designed for efficient power management in electronic circuits. With a power rating of 15 W and a resistance of 5.6 KΩ, this wirewound resistor is ideal for applications requiring precise voltage regulation. Its solder lug termination type ensures easy installation, while its compact dimensions of 36.5 x 21 x 11 mm make it suitable for chassis mounting. RoHS compliant and boasting a tolerance of 5%, this resistor guarantees reliability and performance in diverse industrial settings. Trust in its durability and effectiveness for your electronic projects.