4-1879075-2

Heilind Number:AMP4-1879075-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879075-2
ECAD Model:
3D Model

Description:

THS25 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879075-2
Power Rating:25 W
Termination Type:Solder Lug
Resistance:220 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879075-2

Detailed Description

Enhance your electronic projects with the THS25 Power Resistor. With a robust 25W power rating and a resistance of 220Ω, this wirewound resistor is designed for high-performance applications. Its solder lug termination type ensures easy installation, while its compact dimensions of 51 x 28 x 15mm make it suitable for chassis mounting. Operating at a rated voltage of 550V DC, it guarantees reliable performance. With a tolerance of 5% and RoHS compliance, this resistor offers both precision and environmental responsibility. Ideal for demanding industrial and electronic tasks, it is a versatile component for your connectivity needs.