| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879125-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 69.8 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879125-0 |
4-1879125-0
Specifications
Detailed Description
Enhance your electronic circuitry with this meticulously crafted precision resistor, designed for optimal performance in demanding applications. Measuring a compact 1 x 0.5 x 0.3 mm, this Surface Mount device ensures seamless integration into your setup. With a resistance of 69.8 Ω and a power rating of 0.063 W, it delivers reliable performance under a rated voltage of 25 V. The Thin Film element and solder termination guarantee precision and durability, while the 0.1% tolerance and 10PPM ensure accurate and stable operation. Perfect for professionals and hobbyists alike, this component is a must-have for any project requiring high-quality resistive elements.

