| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879126-1 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 154 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879126-1 |
4-1879126-1
Specifications
Detailed Description
Enhance your electronic projects with this ultra-precise 0402 size thin film surface mount resistor. Featuring a resistance of 154 ohms with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. With a power rating of .063W and a rated voltage of 25V, it offers reliable operation. The solder termination type makes it easy to install on your PCB, while its compact dimensions of 1 x .5 x .3mm save valuable space. Ideal for high-precision circuitry, this resistor is a must-have for any electronics enthusiast or professional. (sentence about RoHS compliance can be added if needed)

