| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879126-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 158 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879126-4 |
4-1879126-4
Specifications
Detailed Description
Enhance circuit performance with our precision RN 0402 158Ω resistor, boasting a tolerance of .1% and low temperature coefficient of 10PPM. This surface mount component, measuring just 1 x .5 x .3 mm, is ideal for space-constrained applications. With a power rating of .063 W and a rated voltage of 25 V, it guarantees reliable operation. Its thin film construction ensures high accuracy, while the solder termination type facilitates easy installation. Trust in the quality of our Surface Mount Resistors for your electronic projects.

