| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879127-0 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 340 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879127-0 |
4-1879127-0
Specifications
Detailed Description
Enhance circuit precision with our RN 0402 340Ω 0.1% 10PPM Thin Film Precision Resistor. Designed for Surface Mount installation, this compact resistor offers a power rating of .063 W and a rated voltage of 25 V, making it ideal for a wide range of applications. With solder termination and a tolerance of .1%, it ensures reliable performance in demanding environments. Measuring just 1 x .5 x .3 mm, it's a space-saving solution for your electronic projects. Trust in its quality, as it complies with RoHS regulations for environmental responsibility. Upgrade your designs with this essential component.

