| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879127-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 340 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879127-1 |
4-1879127-1
Specifications
Detailed Description
Enhance circuit precision with this RN 0402 340Ω 0.1% 10PPM 1K RL resistor, designed for reliable performance in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, it ensures stable operation. The surface mount termination type facilitates easy installation, while its compact 0402 size, measuring 1 x .5 x .3 mm, saves valuable board space. This thin film precision resistor, featuring a tolerance of .1% and RoHS compliance, is a dependable choice for high-accuracy circuitry.

