| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879127-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 348 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879127-3 |
4-1879127-3
Specifications
Detailed Description
Enhance precision in circuitry with our RN 0402 chip resistor, designed for optimal performance in surface mount applications. Measuring just 1 x .5 x .3 mm, this compact component boasts a resistance of 348 Ω with a tolerance of .1%, ensuring reliable and accurate operation. Its thin film element construction guarantees high-quality performance, while a power rating of .063 W and rated voltage of 25 V make it suitable for a variety of electronic systems. With solder termination and a low-temperature coefficient of 10PPM, it's ideal for demanding environments where stability is paramount. Upgrade your design with this essential component from our Surface Mount Resistors range.

