| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879127-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 348 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879127-4 |
4-1879127-4
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, designed for high-performance applications. Measuring 1 x .5 x .3 mm and featuring a 0402 size code, it fits seamlessly into your surface mount setup. With a resistance of 348 Ω and a tolerance of .1%, this thin film element ensures accurate and reliable performance. Operating at a rated voltage of 25 V and a power rating of .063 W, it offers durability and efficiency. Perfect for demanding environments, it boasts a low temperature coefficient of 10PPM, guaranteeing stable operation. Its solder termination type and two terminations make installation easy, while its non-RoHS compliance is ideal for specialized projects. Elevate your electronic designs with this Surface Mount Resistor.

