| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879127-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 357 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879127-6 |
4-1879127-6
Specifications
Detailed Description
Enhance your circuitry with our RN 0402 precision resistor, boasting a resistance of 357 ohms with a tolerance of 0.1%. Measuring just 1 x 0.5 x 0.3 mm, this Thin Film resistor is designed for surface mount applications, ensuring seamless integration into your electronic setups. With a power rating of 0.063 W and a rated voltage of 25 V, it guarantees reliable performance. Perfect for precision work, it offers low ppm and features solder terminations for easy installation. Trust in its quality for optimal circuit functionality.

