| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879127-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 357 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879127-7 |
4-1879127-7
Specifications
Detailed Description
Enhance circuit performance with this precision 0402 Thin Film resistor. Featuring a resistance of 357 Ω with a tolerance of .1%, it ensures accurate and reliable operation. The 25 V rated voltage and .063 W power rating make it suitable for various applications. With a compact 1 x .5 x .3 mm size and surface mount termination, it's easy to integrate into your designs. RoHS compliant and offering a low temperature coefficient of 10PPM, this resistor is a quality choice for demanding electronic systems.

