| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879127-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 365 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879127-9 |
4-1879127-9
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge RN 0402 resistor. With a resistance of 365 ohms and a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of applications. Its compact 0402 size and surface mount termination make it easy to integrate onto your circuit board. Trust in its high-quality construction and 10PPM temperature coefficient for consistent and reliable operation. Upgrade your setup with this essential component for optimal performance.

