| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879128-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 750 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879128-0 |
4-1879128-0
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0402 750R 0.1% 10PPM CUT LENGTH resistor. Boasting a resistance of 750 Ω and a power rating of .063 W, this thin film element ensures reliable performance in a compact 0402 package. With a tolerance of .1% and rated voltage of 25 V, it's ideal for applications requiring high accuracy. The surface mount termination type simplifies installation, while its RoHS compliance aligns with environmental standards. Trust in our Surface Mount Resistors for your demanding circuit design needs.

