| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879128-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 787 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879128-7 |
4-1879128-7
Specifications
Detailed Description
Achieve precision in your electronic circuits with this RN 0402 thin film resistor. Featuring a resistance of 787 ohms with a tolerance of 0.1%, this component ensures accurate and reliable performance. With a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of applications. Designed for surface mount installation, it boasts a compact 1 x .5 x .3 mm size. With RoHS compliance and two solder termination points, it meets international quality and environmental standards. Ideal for use in demanding environments, this resistor is a key component in achieving optimal circuit performance.

