| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879129-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.65 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879129-1 |
4-1879129-1
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0402 surface mount resistor. Featuring a resistance of 1.65 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. Operating at a rated voltage of 25V with a power rating of .063W, this thin film resistor is ideal for demanding applications where reliability is key. Its compact 0402 size and solder termination make it easy to integrate onto your PCB. Trust in its quality for consistent and efficient circuit operation.

