| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879130-0 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 3.65 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879130-0 |
4-1879130-0
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 3K65 0.1% 10PPM CUT LENGTH resistor. Featuring a resistance of 3.65 KΩ with a tolerance of .1%, this thin film element ensures accurate performance. With a power rating of .063 W and a rated voltage of 25 V, it's suitable for a variety of applications. Its surface mount termination type and compact 0402 size make it easy to integrate onto your PCB. Trust in its quality and reliability, as it meets RoHS compliance standards. Upgrade your circuit design with this essential component.

