| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879130-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.65 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879130-1 |
4-1879130-1
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0402 3K65 0.1% 10PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm and offering a resistance of 3.65 KΩ with a tolerance of .1%, this thin film component ensures accurate performance in a variety of applications. With a power rating of .063 W and a rated voltage of 25 V, it's suitable for low-power circuitry. The surface mount termination type makes installation a breeze, while its RoHS compliance aligns with environmental standards. Trust in the quality of our Surface Mount Resistors for your precision resistor needs.

