| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879130-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.74 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879130-3 |
4-1879130-3
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 3K74 0.1% 10PPM CUT LENGTH resistor. Measuring just 1 x 0.5 x 0.3 mm, it's perfect for surface mount applications. With a resistance of 3.74 KΩ and a tolerance of 0.1%, you can trust its accuracy. Operating at a rated voltage of 25 V and a power rating of 0.063 W, it's reliable for various circuit needs. The thin film element ensures consistent performance, while its solder termination type simplifies installation. This component is a vital addition to your arsenal of precision resistors.

