| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879131-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 8.06 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879131-0 |
4-1879131-0
Specifications
Detailed Description
Achieve precision in your circuit with this RN 0402 Thin Film Precision Resistor. Measuring 1 x 0.5 x 0.3 mm in size, it boasts a resistance of 8.06 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 25 V and a power rating of 0.063 W, this surface mount resistor is perfect for demanding electronic applications. With solder termination and a temperature coefficient of 10PPM, it ensures reliable performance. RoHS compliant, it meets environmental standards while offering high-quality performance. Upgrade your circuit design with this essential component.

