| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879131-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 8.06 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879131-1 |
4-1879131-1
Specifications
Detailed Description
Enhance your electronic projects with the RN 0402 Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 8.06 KΩ and a tolerance of .1%, this Thin Film resistor ensures accuracy in voltage regulation. Its small Surface Mount size (1 x .5 x .3 mm) and Solder termination make it easy to integrate into your circuit board. Operating at a power rating of .063 W and a rated voltage of 25 V, it offers reliable functionality in various applications. Trust in its 10PPM stability and 1K RL packaging for consistent and efficient operation. Upgrade your designs with this essential component and experience enhanced circuit performance.

