| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879131-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 8.25 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879131-3 |
4-1879131-3
Specifications
Detailed Description
Enhance precision in your electronic designs with this RN 0402 resistor. With a resistance of 8.25 KΩ and a tolerance of 0.1%, it guarantees accurate performance, while its thin film element ensures reliability. Operating at a power rating of .063 W and rated for 25 V, it's suitable for a variety of applications. Measuring just 1 x .5 x .3 mm, its compact surface mount design allows for easy integration onto PCBs. With solder termination and RoHS compliance, it meets environmental standards. Trust in its quality for your projects' needs.

