| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879131-7 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 8.45 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879131-7 |
4-1879131-7
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring a mere 1 x .5 x .3 mm, it fits snugly into any surface mount setup. With a resistance of 8.45 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element guarantees efficiency, while the solder termination type simplifies installation. Rated for 25 V and .063 W, it's suitable for a variety of applications. Trust in its quality for seamless integration into your electronic projects.

