| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879131-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 8.66 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879131-9 |
4-1879131-9
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this RN 0402 8K66 0.1% 10PPM CUT LE resistor. With a resistance of 8.66 KΩ and a power rating of .063 W, it is designed to perform optimally in various circuit applications. The thin film element ensures accuracy, while the surface mount termination type guarantees easy installation. Operating at a rated voltage of 25 V, this resistor meets stringent quality standards with a tolerance of .1% and a low temperature coefficient of 10PPM. Its compact dimensions of 1 x .5 x .3 mm make it suitable for space-constrained designs. Trust in its reliability for your next project.

