| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879133-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.21 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879133-0 |
4-1879133-0
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0603 2K21 0.1% 10PPM 1K RL surface mount resistor. This high-quality component boasts a resistance of 2.21 KΩ and a power rating of .063 W, making it ideal for demanding applications. With a rated voltage of 50 V and a tolerance of .1%, you can trust in its reliable performance. The thin film element design ensures accuracy, while the solder termination type simplifies installation. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in our Surface Mount Resistors for precise and efficient circuitry.

