| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879133-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.26 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879133-1 |
4-1879133-1
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 2.26 KΩ with a tolerance of .1%, this thin film element ensures accurate and reliable operation. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Measuring at 1.55 x .8 x .45 mm and designed for surface mount installation, it offers convenience without compromising on quality. Each resistor is individually tested to meet stringent quality standards, guaranteeing consistent results. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.

