| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879133-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.37 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879133-2 |
4-1879133-2
Specifications
Detailed Description
Achieve precision performance with this 0603 size surface mount resistor, featuring a resistance of 2.37 KΩ with a tolerance of 0.1%. Designed for high accuracy applications, this thin film resistor offers a power rating of .063 W and a low temperature coefficient of 10PPM. With a rated voltage of 50 V, it ensures reliable operation in various electronic circuits. The solder termination type and compact dimensions of 1.55 x .8 x .45 mm make it easy to mount on PCBs, perfect for space-constrained designs. RoHS compliant and suitable for lead-free soldering, this resistor is an essential component for precision electronics.

