| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879133-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.67 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879133-7 |
4-1879133-7
Specifications
Detailed Description
Enhance your precision circuit designs with our RN 0603 thin film precision resistor, boasting a resistance of 2.67 KΩ and a tight tolerance of .1%. This surface mount component is ideal for applications requiring high accuracy, with a low power rating of .063 W and a rated voltage of 50 V. With its compact 0603 size and solder termination, it is easy to integrate onto your PCB. Trust in our high-quality Surface Mount Resistors for consistent performance in your electronic projects.

