| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879133-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879133-9 |
4-1879133-9
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 2K8 0.1% Thin Film Precision Resistor. With a resistance of 2.8 KΩ and a tolerance of 0.1%, this surface mount resistor ensures accurate performance. Operating at a rated voltage of 50 V and with a power rating of .063 W, it is suitable for a variety of applications. Its compact dimensions of 1.55 x .8 x .45 mm and solder termination make it easy to integrate onto your PCB. RoHS compliance further underscores its quality and environmental responsibility. Trust in the reliability of this component for your circuit design needs.

