| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879134-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 25.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879134-0 |
4-1879134-0
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this RN 0603 25K5 0.1% Thin Film Precision Resistor. With a resistance of 25.5 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a rated voltage of 50 V with a power rating of .063 W, this surface mount resistor is designed for reliability. Its compact 0603 size and solder termination make it easy to integrate, while its low temperature coefficient of 10PPM ensures stable performance over time. Trust in its quality as a key component in your projects.

