| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879134-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 27.4 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879134-3 |
4-1879134-3
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RN 0603 surface mount resistor. With a resistance of 27.4 KΩ and a tolerance of 0.1%, this thin film element guarantees accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it's ideal for a wide range of applications. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Upgrade your surface mount resistors with this high-quality component.

