| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879134-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 31.6 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879134-9 |
4-1879134-9
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 31.6 KΩ and a tolerance of .1%. Designed for optimal accuracy, it boasts a low temperature coefficient of 10PPM for reliable operation. With a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for various electronic applications. Its compact 0603 size and solder termination make installation easy, while its thin film element ensures high precision. RoHS compliant, it meets international environmental standards. Ideal for demanding projects, this resistor offers quality and performance you can trust.

