| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879135-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 267 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879135-0 |
4-1879135-0
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0603 thin film precision resistor. With a resistance of 267 KΩ and a tolerance of .1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable functionality. The surface mount design with solder termination makes it easy to install, while its compact dimensions of 1.55 x .8 x .45 mm save space on your PCB. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is ideal for a wide range of applications in the electronics industry. Trust in its quality and consistency for your circuit design needs.

