| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879135-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 274 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879135-1 |
4-1879135-1
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for top-tier performance. Featuring a resistance of 274 KΩ with a tolerance of 0.1%, it ensures accuracy in your circuitry. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable operation. The thin film element and solder termination guarantee durability and ease of installation. Measuring just 1.55 x .8 x .45 mm, it's perfect for compact designs. Trust in its quality for your surface mount applications.

