| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879135-3 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 287 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879135-3 |
4-1879135-3
Specifications
Detailed Description
Achieve precise resistance with this RN 0603 287K 0.1% 10PPM 1K RL surface mount resistor. Measuring 1.55 x .8 x .45 mm, it offers a resistance of 287 KΩ with a tolerance of .1%. Ideal for high-precision applications, this thin film resistor boasts a power rating of .063 W and a rated voltage of 50 V. With solder termination and RoHS compliance, it is suitable for environmentally conscious projects. Its small size and surface mount design make it easy to integrate onto PCBs, ensuring efficient and reliable performance. Trust in its quality for your electronic circuitry needs.

