| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879135-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 301 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879135-5 |
4-1879135-5
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RN 0603 301K 0.1% 10PPM 1K RL resistor. This thin film chip resistor, with a resistance of 301 KΩ and a tolerance of .1%, ensures accurate and reliable performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it offers easy installation and space-saving design. Trust in its quality and durability for your electronic projects.

